-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644487-0) 10P MTA100 SHRD HDR ASSY 30AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1301
|
Newark | 10P Mta100 Shrd Hdr Assy 30Au |Amp Te Connectivity 3-644487-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2409 |
|
$3.5700 / $4.0400 | Buy Now |
DISTI #
52K3602
|
Newark | 10P Mta100 Shrd Hdr Assy 30Au Rohs Compliant: Yes |Amp Te Connectivity 3-644487-0 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.0000 | Buy Now |
DISTI #
A136039-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
251 In Stock |
|
$2.2949 / $3.5300 | Buy Now |
DISTI #
3-644487-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-644487-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$2.6694 / $3.0139 | Buy Now |
DISTI #
571-3-644487-0
|
Mouser Electronics | Headers & Wire Housings 10P MTA100 SHRD HDR ASSY 30AU RoHS: Compliant | 1474 |
|
$2.4300 / $3.5300 | Buy Now |
|
Future Electronics | 10P MTA100 SHRD HDR ASSY 30AU RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Container: Box | 0Box |
|
$2.2800 | Buy Now |
DISTI #
AMP3-644487-0
|
Heilind Electronics | 10P MTA100 SHRD HDR ASSY 30AU | Americas - 0 in Stock |
|
$2.9397 / $3.2131 | Buy Now |
|
Onlinecomponents.com | 10P MTA100 SHRD HDR ASSY 30AU RoHS: Compliant |
2409 Partner Stock |
|
$2.4400 / $4.0200 | Buy Now |
DISTI #
20105984
|
Verical | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 2409 |
|
$2.8500 / $3.0700 | Buy Now |
DISTI #
3-644487-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-644487-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$2.6694 / $3.0139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644487-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644487-0
TE Connectivity
(3-644487-0) 10P MTA100 SHRD HDR ASSY 30AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Board Mounting Option | PEG | |
Body Depth | 0.41 inch | |
Body Length | 1.184 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-644487-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644487-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644487-0 | (1-644487-0) 10P MTA100 SHRD HDR ASSY 30AU | TE Connectivity | 3-644487-0 vs 1-644487-0 |