-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644611-4) 04P MTA156 HDR POL WO PEGS LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-644611-4-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0187 | Buy Now |
DISTI #
3-644611-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-644611-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9333 / $1.0537 | Buy Now |
DISTI #
571-3-644611-4
|
Mouser Electronics | Headers & Wire Housings 04P MTA156 HDR POL WO PEGS LF RoHS: Compliant | 2859 |
|
$1.0100 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.8860 | Buy Now |
DISTI #
AMP3-644611-4
|
Heilind Electronics | 04P MTA156 HDR POL WO PEGS LF | Americas - 0 in Stock |
|
$0.9751 / $0.9897 | Buy Now |
|
Onlinecomponents.com | 04P MTA156 HDR POL WO PEGS LF RoHS: Compliant | 0 |
|
$0.9340 / $1.9570 | Buy Now |
DISTI #
3-644611-4
|
TTI | Headers & Wire Housings 04P MTA156 HDR POL WO PEGS LF Min Qty: 3000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.9100 / $0.9300 | Buy Now |
DISTI #
3-644611-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-644611-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9333 / $1.0537 | Buy Now |
DISTI #
3-644611-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-644611-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9333 / $1.0537 | Buy Now |
DISTI #
3-644611-4
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole (Alt: 3-644611-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644611-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644611-4
TE Connectivity
(3-644611-4) 04P MTA156 HDR POL WO PEGS LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.545 inch | |
Body Length | 0.619 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-644611-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644611-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644611-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 3-644611-4 vs 644611-4 |