-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644897-8) 08P CST100 SHRD HDR ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6325
|
Newark | 08P Cst100 Shrd Hdr Assy Lf |Amp Te Connectivity 3-644897-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
A136040-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3501 In Stock |
|
$1.7551 / $3.4900 | Buy Now |
DISTI #
3-644897-8
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-644897-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$1.6849 | Buy Now |
DISTI #
571-3-644897-8
|
Mouser Electronics | Headers & Wire Housings 08P CST100 SHRD HDR ASSY LF RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.6600 | Buy Now |
DISTI #
AMP3-644897-8
|
Heilind Electronics | 08P CST100 SHRD HDR ASSY LF | Americas - 0 in Stock |
|
$2.0648 | Buy Now |
|
Onlinecomponents.com | 08P CST100 SHRD HDR ASSY LF RoHS: Compliant |
1 Partner Stock |
|
$1.7400 / $3.0500 | Buy Now |
DISTI #
AMP3-644897-8
|
Interstate Connecting Components | 08P CST100 SHRD HDR ASSY LF | 0 |
|
$2.0648 | Buy Now |
DISTI #
C1S757102577878
|
Chip1Stop | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant | 1 |
|
$2.1600 | Buy Now |
|
Master Electronics | 08P CST100 SHRD HDR ASSY LF RoHS: Compliant |
1 Partner Stock |
|
$1.7400 / $3.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644897-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644897-8
TE Connectivity
(3-644897-8) 08P CST100 SHRD HDR ASSY LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.313 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |