Part Details for 3-646236-4 by TE Connectivity
Overview of 3-646236-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-646236-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-646236-4
|
Avnet Abacus | Conn Backplane 220 POS Solder RA Thru-Hole (Alt: 3-646236-4) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 | Abacus - 0 |
|
Buy Now |
Part Details for 3-646236-4
3-646236-4 CAD Models
3-646236-4 Part Data Attributes
|
3-646236-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-646236-4
TE Connectivity
HEADER CONNECTOR,PCB MNT,PLUG,220 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,GUIDE PIN,BLACK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.625 inch | |
Body Depth | 0.936 inch | |
Body Length | 6.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU-PD-NI ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 220 | |
Withdrawl Force-Min | .1112 N |
Alternate Parts for 3-646236-4
This table gives cross-reference parts and alternative options found for 3-646236-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-646236-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9612-I2-00-90-TR | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | ECS | 3-646236-4 vs 9612-I2-00-90-TR |
504193-0201 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Black Insulator | Molex | 3-646236-4 vs 504193-0201 |
504193-0202 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Red Insulator | Molex | 3-646236-4 vs 504193-0202 |
50642-1220F | Board Connector, 220 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | Amphenol FCi | 3-646236-4 vs 50642-1220F |
504193-0204 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Blue Insulator | Molex | 3-646236-4 vs 504193-0204 |
504193-0200 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator | Molex | 3-646236-4 vs 504193-0200 |