Part Details for 3-646442-0 by TE Connectivity
Overview of 3-646442-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3-646442-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-646442-0-ND
|
DigiKey | CONN RECEPT 176POS 2MM PRESS-FIT Min Qty: 720 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7392 | Buy Now |
DISTI #
3-646442-0
|
Avnet Americas | 2MM HM,ASY,T-D,REC,TWIST TULIP - Rail/Tube (Alt: 3-646442-0) RoHS: Not Compliant Min Qty: 720 Package Multiple: 120 Lead time: 11 Weeks, 2 Days Container: Tube | 0 |
|
$11.3878 | Buy Now |
DISTI #
571-3-646442-0
|
Mouser Electronics | Hard Metric Connectors 2MM HM ASY T-D REC TWIST TULIP RoHS: Compliant | 0 |
|
$12.2100 | Order Now |
DISTI #
72135507
|
RS | Connector, 2MM, Hm, Asy, T-D, Rec, Twist Tulip | TE Connectivity 3-646442-0 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7200 | RFQ |
|
Future Electronics | 2MM HM,ASY,T-D,REC,TWIST TULIP RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$11.7400 | Buy Now |
DISTI #
AMP3-646442-0
|
Heilind Electronics | 2MM HM,ASY,T-D,REC,TWIST | Americas - 0 in Stock |
|
$12.5681 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.9400 / $30.7700 | Buy Now | |
DISTI #
AMP3-646442-0
|
Interstate Connecting Components | 2MM HM,ASY,T-D,REC,TWIST | 0 |
|
$12.5681 | Buy Now |
DISTI #
3-646442-0
|
Avnet Abacus | (Alt: 3-646442-0) RoHS: Not Compliant Min Qty: 720 Package Multiple: 120 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$10.9400 / $30.7700 | Buy Now |
Part Details for 3-646442-0
3-646442-0 CAD Models
3-646442-0 Part Data Attributes
|
3-646442-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-646442-0
TE Connectivity
Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.685 inch | |
Body Depth | 0.882 inch | |
Body Length | 1.967 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 176 | |
Withdrawl Force-Min | .139 N |