-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-647001-8) 08P MTA100 PSTD CONN ASSY SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2492
|
Newark | 08P Mta100 Pstd Conn Assy Sn |Amp Te Connectivity 3-647001-8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.2400 | Buy Now |
DISTI #
A144612-ND
|
DigiKey | CONN PLUG 8POS IDC 24AWG TIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
588 In Stock |
|
$1.1772 / $2.0100 | Buy Now |
DISTI #
3-647001-8
|
Avnet Americas | Conn IDC Connector F 8 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 3-647001-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$1.1931 | Buy Now |
DISTI #
571-3-647001-8
|
Mouser Electronics | Headers & Wire Housings 08P MTA100 PSTD CONN ASSY SN RoHS: Compliant | 1361 |
|
$1.1600 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.0600 | Buy Now |
DISTI #
AMP3-647001-8
|
Heilind Electronics | 08P MTA100 PSTD CONN ASSY SN | Americas - 0 in Stock |
|
$1.1852 / $1.3584 | Buy Now |
|
Onlinecomponents.com | 08P MTA100 PSTD CONN ASSY SN RoHS: Compliant |
400 In Stock |
|
$1.1300 / $1.8200 | Buy Now |
DISTI #
3-647001-8
|
TTI | Headers & Wire Housings 08P MTA100 PSTD CONN ASSY SN Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.9900 / $1.2100 | Buy Now |
DISTI #
AMP3-647001-8
|
Interstate Connecting Components | 08P MTA100 PSTD CONN ASSY SN | 0 |
|
$1.1852 / $1.3584 | Buy Now |
DISTI #
3-647001-8
|
Avnet Abacus | (Alt: 3-647001-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-647001-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647001-8
TE Connectivity
(3-647001-8) 08P MTA100 PSTD CONN ASSY SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.843 inch | |
Body Depth | 0.494 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |