-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-647002-4) 04P MTA100 PSTD CONN ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5141
|
Newark | Idc Conn, Plug, 4Pos, 1Row, 2.54Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 3-647002-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 367 |
|
$0.1740 | Buy Now |
DISTI #
77M0424
|
Newark | 04P Mta100 Pstd Conn Assy Lf |Amp Te Connectivity 3-647002-4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $0.5850 | Buy Now |
DISTI #
75Y5141
|
Avnet Americas | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 75Y5141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 367 Partner Stock |
|
$1.0200 / $1.3100 | Buy Now |
DISTI #
3-647002-4
|
Avnet Americas | Conn IDC Connector F 4 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 3-647002-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4831 | Buy Now |
DISTI #
571-3-647002-4
|
Mouser Electronics | Headers & Wire Housings 04P PSTD RCPT ASSY WHITE W/BLUE STRIPE RoHS: Compliant | 0 |
|
$0.5030 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.4740 | Buy Now |
DISTI #
AMP3-647002-4
|
Heilind Electronics | 04P MTA100 PSTD CONN ASSY LF | Americas - 144 in Stock |
|
$0.5430 | Buy Now |
|
Onlinecomponents.com | 04P MTA100 PSTD CONN ASSY LF RoHS: Compliant |
2700 In Stock |
|
$0.4422 / $0.6446 | Buy Now |
DISTI #
51519186
|
Verical | Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1933 | Americas - 1800 |
|
$0.6262 / $0.8380 | Buy Now |
DISTI #
81735222
|
Verical | Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 900 |
|
$1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-647002-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647002-4
TE Connectivity
(3-647002-4) 04P MTA100 PSTD CONN ASSY LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 647032-1 | |
Body Breadth | 0.843 inch | |
Body Depth | 0.494 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 16 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |