-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, IDC Terminal, Blue Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2556
|
Newark | 08P Mta100 Pstd Conn Assy Lf |Amp Te Connectivity 3-647018-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.2600 | Buy Now |
DISTI #
3-647018-8-ND
|
DigiKey | CONN PLUG 8POS IDC 26AWG GOLD Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3242 | Buy Now |
DISTI #
3-647018-8
|
Avnet Americas | Conn IDC Connector F 8 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 3-647018-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.1290 / $1.2747 | Buy Now |
DISTI #
571-3-647018-8
|
Mouser Electronics | Headers & Wire Housings 08P MTA100 PSTD CONN ASSY LF RoHS: Compliant | 793 |
|
$1.2200 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$1.0800 | Buy Now |
DISTI #
AMP3-647018-8
|
Heilind Electronics | 08P MTA100 PSTD CONN ASSY LF | Americas - 0 in Stock |
|
$1.2036 / $1.3795 | Buy Now |
|
Onlinecomponents.com | 08P MTA100 PSTD CONN ASSY LF RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
DISTI #
AMP3-647018-8
|
Interstate Connecting Components | 08P MTA100 PSTD CONN ASSY LF | 0 |
|
$1.2036 / $1.3795 | Buy Now |
DISTI #
3-647018-8
|
Avnet Abacus | (Alt: 3-647018-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 78 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 08P MTA100 PSTD CONN ASSY LF RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-647018-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647018-8
TE Connectivity
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, IDC Terminal, Blue Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.843 inch | |
Body Depth | 0.494 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG |
This table gives cross-reference parts and alternative options found for 3-647018-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-647018-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641123-8 | (3-641123-8) 08P MTA100 HDR ASSY PL/RA LF | TE Connectivity | 3-647018-8 vs 3-641123-8 |
3-647609-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-647018-8 vs 3-647609-8 |
3-647017-8 | (3-647017-8) 08P MTA100 PSTD CONN ASSY LF | TE Connectivity | 3-647018-8 vs 3-647017-8 |
3-647016-8 | (3-647016-8) 08P MTA100 PSTD CONN ASSY LF | TE Connectivity | 3-647018-8 vs 3-647016-8 |
3-647167-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 3-647018-8 vs 3-647167-8 |
3-647117-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-647018-8 vs 3-647117-8 |
3-641125-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 3-647018-8 vs 3-641125-8 |
2-917500-8 | 2.5 MIS 8P ASSY BLACK | TE Connectivity | 3-647018-8 vs 2-917500-8 |
3-647008-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 3-647018-8 vs 3-647008-8 |
3-647628-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-647018-8 vs 3-647628-8 |