-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-647050-4) 04P MTA100 HDR ASSY F/L HITEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9649
|
Newark | Conn, Header, 4Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 3-647050-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2444 |
|
$1.4600 / $1.5600 | Buy Now |
DISTI #
A122444-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
9782 In Stock |
|
$1.1922 / $1.5000 | Buy Now |
DISTI #
3-647050-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-647050-4) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1444 | Buy Now |
DISTI #
571-3-647050-4
|
Mouser Electronics | Headers & Wire Housings HDR 02P VRT F-LOCK HTMP RoHS: Compliant | 14538 |
|
$1.1600 / $1.2000 | Buy Now |
|
Future Electronics | Connector Header Through Hole 4 position 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks Container: Box | 0Box |
|
$1.0700 | Buy Now |
|
Future Electronics | Connector Header Through Hole 4 position 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.0700 | Buy Now |
DISTI #
AMP3-647050-4
|
Heilind Electronics | 04P MTA100 HDR ASSY F/L HITEMP | Americas - 0 in Stock |
|
$1.3378 / $1.4235 | Buy Now |
|
Onlinecomponents.com | 04P MTA100 HDR ASSY F/L HITEMP RoHS: Compliant |
25003 In Stock |
|
$0.8180 / $1.2720 | Buy Now |
DISTI #
61741203
|
Verical | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2015 | Americas - 25000 |
|
$1.0972 / $1.6510 | Buy Now |
|
Quest Components | 65 |
|
$1.7437 / $3.1704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-647050-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647050-4
TE Connectivity
(3-647050-4) 04P MTA100 HDR ASSY F/L HITEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.34 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 3-647050-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-647050-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641124-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 3-647050-4 vs 641124-4 |
826631-4 | 4P AMPMODU II PIN HEADER | TE Connectivity | 3-647050-4 vs 826631-4 |
644884-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 3-647050-4 vs 644884-4 |
647116-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 3-647050-4 vs 647116-4 |
3-641214-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 3-647050-4 vs 3-641214-4 |
TLW-105-06-T-S-02 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 3-647050-4 vs TLW-105-06-T-S-02 |
3-647079-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 3-647050-4 vs 3-647079-4 |
3-644457-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-647050-4 vs 3-644457-4 |
2-644488-4 | (2-644488-4) 04P MTA100 SHRD HDR F/L R/A SN | TE Connectivity | 3-647050-4 vs 2-644488-4 |
644875-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 3-647050-4 vs 644875-4 |