-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-647480-6) 06P MTA100 CONN ASSY W/TABS LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2831
|
Newark | 06P Mta100 Conn Assy W/Tabs Lf |Amp Te Connectivity 3-647480-6 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.0000 | Buy Now |
DISTI #
3-647480-6-ND
|
DigiKey | CONN RCPT 6POS IDC 26AWG GOLD Min Qty: 2000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0694 | Buy Now |
DISTI #
3-647480-6
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 3-647480-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7194 | Buy Now |
DISTI #
571-3-647480-6
|
Mouser Electronics | Headers & Wire Housings 06P MTA100 CONN ASSY W/TABS LF RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks Container: Bag | 0Bag |
|
$1.6900 | Buy Now |
DISTI #
AMP3-647480-6
|
Heilind Electronics | 06P MTA100 CONN ASSY W/TABS LF | Americas - 0 in Stock |
|
$1.9858 / $2.1385 | Buy Now |
|
Onlinecomponents.com | 06P MTA100 CONN ASSY W/TABS LF RoHS: Compliant | 0 |
|
$1.7800 / $4.8700 | Buy Now |
DISTI #
AMP3-647480-6
|
Interstate Connecting Components | 06P MTA100 CONN ASSY W/TABS LF | 0 |
|
$1.9858 / $2.1385 | Buy Now |
DISTI #
000000000001449995
|
Sager | Headers & Wire Housings 06P MTA100 CONN ASSY W/TABS LF Min Qty: 500 | 0 |
|
$2.3900 | Buy Now |
|
Master Electronics | 06P MTA100 CONN ASSY W/TABS LF RoHS: Compliant | 0 |
|
$1.7800 / $4.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-647480-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647480-6
TE Connectivity
(3-647480-6) 06P MTA100 CONN ASSY W/TABS LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.305 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG |
This table gives cross-reference parts and alternative options found for 3-647480-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-647480-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641193-6 | (3-641193-6) 06P MTA100 CONN ASSY GRN LF | TE Connectivity | 3-647480-6 vs 3-641193-6 |
CT100F28-6-C | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator | Pancon Corporation | 3-647480-6 vs CT100F28-6-C |
1744020-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 3-647480-6 vs 1744020-6 |
3-641243-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 3-647480-6 vs 3-641243-6 |
3-641199-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-647480-6 vs 3-641199-6 |
3-640468-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-647480-6 vs 3-640468-6 |
3-640623-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 3-647480-6 vs 3-640623-6 |
3-640471-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 3-647480-6 vs 3-640471-6 |
3-641198-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-647480-6 vs 3-641198-6 |
3-647477-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-647480-6 vs 3-647477-6 |