Part Details for 3-647531-4 by TE Connectivity
Overview of 3-647531-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3-647531-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-647531-4-ND
|
DigiKey | Board Connector, 1 Row(s), Male, Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
3150 In Stock |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
AMP3-647531-4
|
Heilind Electronics | Americas - 843 in Stock |
|
Buy Now | ||
DISTI #
AMP3-647531-4.P
|
Heilind Electronics | CUT TAPE | Americas - 168 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3150 Partner Stock |
|
$0.4315 / $0.4967 | Buy Now |
DISTI #
36475314-TEC
|
TME | 3-647531-4 Min Qty: 76 | 3150 |
|
$0.5193 / $0.5532 | Buy Now |
DISTI #
AMP3-647531-4
|
Interstate Connecting Components | 281 |
|
Buy Now | ||
DISTI #
AMP3-647531-4.P
|
Interstate Connecting Components | CUT TAPE | 56 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 4095 |
|
RFQ | |
DISTI #
C1S114404098890
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 3150 |
|
$0.4630 / $0.5390 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3150 Partner Stock |
|
$0.4315 / $0.4967 | Buy Now |
Part Details for 3-647531-4
3-647531-4 CAD Models
3-647531-4 Part Data Attributes
|
3-647531-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647531-4
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.25 inch | |
Body Depth | 0.349 inch | |
Body Length | 0.404 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |