-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-647628-6) 06P MTA100 HDR FLRAFB LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2901
|
Newark | 06P Mta100 Hdr Flrafb Lf |Amp Te Connectivity 3-647628-6 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8410 / $0.8720 | Buy Now |
DISTI #
3-647628-6-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9254 | Buy Now |
DISTI #
3-647628-6
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-647628-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.7583 | Buy Now |
DISTI #
571-3-647628-6
|
Mouser Electronics | Headers & Wire Housings 06P MTA100 HDR FLRAFB LF RoHS: Compliant | 0 |
|
$0.8690 / $0.9110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.7440 | Buy Now |
DISTI #
AMP3-647628-6
|
Heilind Electronics | 06P MTA100 HDR FLRAFB LF | Americas - 0 in Stock |
|
$0.8353 / $0.9431 | Buy Now |
|
Onlinecomponents.com | 06P MTA100 HDR FLRAFB LF RoHS: Compliant | 0 |
|
$0.7840 / $1.6430 | Buy Now |
DISTI #
AMP3-647628-6
|
Interstate Connecting Components | 06P MTA100 HDR FLRAFB LF | 0 |
|
$0.8353 / $0.9431 | Buy Now |
DISTI #
3-647628-6
|
Avnet Abacus | (Alt: 3-647628-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 06P MTA100 HDR FLRAFB LF RoHS: Compliant | 0 |
|
$0.7840 / $1.6430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-647628-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647628-6
TE Connectivity
(3-647628-6) 06P MTA100 HDR FLRAFB LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.34 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-647628-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-647628-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-647502-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Plug | TE Connectivity | 3-647628-6 vs 3-647502-6 |
3-647018-6 | (3-647018-6) 06P MTA100 PSTD CONN ASSY LF | TE Connectivity | 3-647628-6 vs 3-647018-6 |
3-641123-6 | (3-641123-6) 06P MTA100 HDR ASSY PL/RA LF | TE Connectivity | 3-647628-6 vs 3-641123-6 |
3-647016-6 | (3-647016-6) 06P MTA100 PSTD CONN ASSY LF | TE Connectivity | 3-647628-6 vs 3-647016-6 |
3-647078-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-647628-6 vs 3-647078-6 |
3-647008-6 | (3-647008-6) 06P MTA100 PSTD CONN ASSY LF | TE Connectivity | 3-647628-6 vs 3-647008-6 |
643698-6 | 07P MTA100 HDR ASSY W/O#3 | TE Connectivity | 3-647628-6 vs 643698-6 |
647609-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-647628-6 vs 647609-6 |
3-647296-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-647628-6 vs 3-647296-6 |
3-647630-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-647628-6 vs 3-647630-6 |