Part Details for 3-6609104-1 by TE Connectivity
Overview of 3-6609104-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-6609104-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-6609104-1-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 60 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5883 | Buy Now |
DISTI #
3-6609104-1
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse ST 1 Port - Bulk (Alt: 3-6609104-1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7090 / $24.9210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Container: Box | 0Box |
|
$20.6500 | Buy Now |
DISTI #
CORPM0S0DS60
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPM0S0DS60 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PM0S0DS60=C1240 RoHS: Compliant | 0 |
|
$21.7900 / $45.6300 | Buy Now |
DISTI #
CORPM0S0DS60
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPM0S0DS60 | 0 |
|
Buy Now | |
DISTI #
3-6609104-1
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse ST 1 Port (Alt: 3-6609104-1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-6609104-1
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse ST 1 Port (Alt: 3-6609104-1) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PM0S0DS60=C1240 RoHS: Compliant | 0 |
|
$21.7900 / $45.6300 | Buy Now |
Part Details for 3-6609104-1
3-6609104-1 CAD Models
3-6609104-1 Part Data Attributes
|
3-6609104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6609104-1
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |