-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-6609129-0) -
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-6609129-0-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
4 In Stock |
|
$38.4945 / $47.7700 | Buy Now |
DISTI #
3-6609129-0
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 3-6609129-0) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8276 / $39.5044 | Buy Now |
DISTI #
592-3-6609129-0
|
Mouser Electronics | AC Power Entry Modules 5A IEC-.110 FASTON GNR PURPOSE SNAP MNT RoHS: Compliant | 6 |
|
$43.8400 / $48.7000 | Buy Now |
DISTI #
COR5EFM4SC
|
Heilind Electronics | 3-6609129-0 5EFM4SC=F8114 | Americas - 0 in Stock |
|
$40.8923 / $43.4688 | Buy Now |
|
Onlinecomponents.com | 5EFM4SC=F8114 RoHS: Compliant |
38 In Stock 128 On Order |
|
$41.3500 / $77.5000 | Buy Now |
DISTI #
64046615
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 240VACVAC 5A Switch/Fuse/Voltage Selector ST 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$49.9766 / $61.4429 | Buy Now |
DISTI #
3-6609129-0
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 3-6609129-0) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8276 / $39.5044 | Buy Now |
DISTI #
3-6609129-0
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 3-6609129-0) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8276 / $39.5044 | Buy Now |
DISTI #
COR5EFM4SC
|
Interstate Connecting Components | 3-6609129-0 5EFM4SC=F8114 | 0 |
|
$40.8923 / $43.4688 | Buy Now |
DISTI #
3136576
|
Farnell | 5EFM4SC=F8114 RoHS: Compliant Min Qty: 64 Lead time: 31 Weeks, 3 Days Container: Each | 0 |
|
$42.1015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-6609129-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6609129-0
TE Connectivity
(3-6609129-0) -
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |