Part Details for 3-6609940-8 by TE Connectivity
Overview of 3-6609940-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-6609940-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-6609940-8-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 12 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6683 | Buy Now |
DISTI #
3-6609940-8
|
Avnet Americas | 3-6609940-8 - Bulk (Alt: 3-6609940-8) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$19.9538 / $24.0122 | Buy Now |
DISTI #
CORPM0SXDS30
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPM0SXDS30 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1700 / $29.7700 | Buy Now |
DISTI #
3-6609940-8
|
Avnet Americas | 3-6609940-8 - Bulk (Alt: 3-6609940-8) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$19.9538 / $24.0122 | Buy Now |
DISTI #
3-6609940-8
|
Avnet Americas | 3-6609940-8 - Bulk (Alt: 3-6609940-8) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$19.9538 / $24.0122 | Buy Now |
DISTI #
CORPM0SXDS30
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPM0SXDS30 | 0 |
|
Buy Now | |
DISTI #
3192669
|
Farnell | PM0SXDS30=C3352 RoHS: Compliant Min Qty: 12 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$26.2603 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.1700 / $29.7700 | Buy Now |
Part Details for 3-6609940-8
3-6609940-8 CAD Models
3-6609940-8 Part Data Attributes:
|
3-6609940-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6609940-8
TE Connectivity
Mains Power Connector, 115/230VAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |