There are no models available for this part yet.
Overview of 3-66507-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8866507ZA | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM |
Price & Stock for 3-66507-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Standard Cable Connectors | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | Min Qty: 17 | 8500 |
|
$0.0450 / $0.3000 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY, 0.03IN MIN CABLE DIA, 0.04IN MAX CABLE DIA, CONTACT, BRASS | 8000 |
|
$0.0960 / $0.4800 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY, 0.03IN MIN CABLE DIA, 0.04IN MAX CABLE DIA, CONTACT, BRASS | 6800 |
|
$0.0600 / $0.4000 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY, 0.03IN MIN CABLE DIA, 0.04IN MAX CABLE DIA, CONTACT, BRASS | 5502 |
|
$0.0960 / $0.4800 | Buy Now |
CAD Models for 3-66507-1 by TE Connectivity
Part Data Attributes for 3-66507-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
MATING: GOLD FLASH, TERMINATION: TIN OVER NICKEL
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.04 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
BRASS
|
Terminal Type
|
CRIMP
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for 3-66507-1
This table gives cross-reference parts and alternative options found for 3-66507-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-66507-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1658540-1 | PIN CONT DUPL PLT STRIP HD-20 | TE Connectivity | 3-66507-1 vs 1658540-1 |