Part Details for 3-747579-2 by TE Connectivity
Overview of 3-747579-2 by TE Connectivity
- Distributor Offerings: (39 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-747579-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1672
|
Newark | Shldng Ferrule, Pltd, Bulk Pkg Rohs Compliant: Yes |Amp Te Connectivity 3-747579-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$0.0550 | Buy Now |
DISTI #
35M0994
|
Newark | Crimp Ferrule, For Use With:D Sub Connectors And Backshells, Connector Body Material:Steel Body, Cable Diameter Max:8.23Mm, Product Range:Hd-20, Hde-20, Hdp-20, Hdp-22 Series, Svhc:No Svhc (15-Jan-2019), Body Plating:Bright Tin, Rohs Compliant: Yes |Amp Te Connectivity 3-747579-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$0.2520 / $0.3130 | Buy Now |
DISTI #
A31525-ND
|
DigiKey | CONN FERRULE STEPPED DB9/15/25 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1720 In Stock |
|
$0.2150 / $0.4400 | Buy Now |
DISTI #
99X1672
|
Avnet Americas | Cable Accessories Ferrule Steel Bright Tin Over Copper - Bulk (Alt: 99X1672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 198 Partner Stock |
|
$0.2670 | Buy Now |
DISTI #
571-3-747579-2
|
Mouser Electronics | D-Sub Tools & Hardware DSUB ACC: FERRULE RoHS: Compliant | 5842 |
|
$0.2150 / $0.4400 | Buy Now |
DISTI #
E02:0323_02030729
|
Arrow Electronics | Connector Accessories Ferrule Straight Steel Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2341 | Europe - 6398 |
|
$0.2026 / $0.4391 | Buy Now |
DISTI #
V99:2348_07473605
|
Arrow Electronics | Connector Accessories Ferrule Straight Steel Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2101 | Americas - 925 |
|
$0.1817 / $0.2790 | Buy Now |
DISTI #
V36:1790_07473605
|
Arrow Electronics | Connector Accessories Ferrule Straight Steel Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2139 | Americas - 661 |
|
$0.1925 / $0.4400 | Buy Now |
|
Future Electronics | HD20/HDE20/HDP20/HDP22 Series 9 - 25 Position Stepped Metal Shell Ferrule RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3122Bag |
|
$0.2050 / $0.2450 | Buy Now |
DISTI #
AMP3-747579-2
|
Heilind Electronics | SHLDNG FERRULE PLTD BULK PKG | Americas - 19785 in Stock3750 On Order |
|
$0.2247 / $0.2840 | Buy Now |