-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-794620-6) 06P MICRO MNL ASSY,R/A,HDR,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M8470
|
Newark | Connector, Header, 6Pos, 3Mm, Pcb, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 3-794620-6 Min Qty: 3146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
A34889-ND
|
DigiKey | CONN HEADER R/A 6POS 3MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1501 In Stock |
|
$1.4998 / $2.6100 | Buy Now |
DISTI #
3-794620-6
|
Avnet Americas | Pin Header, Wire-to-Board, 3 mm, 2 Rows, 6 Contacts, Through Hole Right Angle, Micro MATE-N-LOK - Bulk (Alt: 3-794620-6) RoHS: Compliant Min Qty: 286 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 2553 |
|
$1.3797 / $1.6603 | Buy Now |
DISTI #
571-3-794620-6
|
Mouser Electronics | Pin & Socket Connectors HDR R/A 6 POS 30 AU DUAL RoHS: Compliant | 1713 |
|
$1.4200 / $2.3900 | Buy Now |
|
Future Electronics | MATE-N-LOK 6 Position 30 mm Dual Row Right Angle Through Hole Header RoHS: Compliant pbFree: Yes Min Qty: 286 Package Multiple: 286 Container: Bag | 1430Bag |
|
$1.3800 / $1.4600 | Buy Now |
|
Future Electronics | MATE-N-LOK 6 Position 30 mm Dual Row Right Angle Through Hole Header RoHS: Compliant pbFree: Yes Min Qty: 3146 Package Multiple: 3146 Container: Tray | 0Tray |
|
$1.3800 | Buy Now |
DISTI #
AMP3-794620-6
|
Heilind Electronics | 06P MICRO MNL ASSY,R/A,HDR,LF | Americas - 0 in Stock |
|
$1.7195 / $1.7451 | Buy Now |
|
Onlinecomponents.com | Rectangular Power Connector - Header - Plug - 6 Position - 2 Rows - 0.118"(3.00mm) Pitch - 250VAC/DC - Locking Ramp - Solder Termination -Right Angle. RoHS: Compliant |
3146 In Stock 3146 On Order |
|
$1.2400 / $2.4100 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 6 |
|
$2.2770 / $2.4750 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 176 |
|
$1.8315 / $3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-794620-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-794620-6
TE Connectivity
(3-794620-6) 06P MICRO MNL ASSY,R/A,HDR,LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.29 inch | |
Body Depth | 0.469 inch | |
Body Length | 0.388 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 3-794620-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-794620-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-064LF | Board Connector, 6 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 3-794620-6 vs 10127720-064LF |