-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-794632-8) 08P MICRO MNL ASSY,VRT,HDR,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0949
|
Newark | Connector, Header, 8Pos, 3Mm, Pcb, Product Range:Micro Mate-N-Lok Series, No. Of Contacts:8Contacts, Gender:Header, Pitch Spacing:3Mm, Contact Termination Type:Through Hole, No. Of Rows:2 Row, Connector Mounting:Pcb Mount, Contact Rohs Compliant: Yes |Amp Te Connectivity 3-794632-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$2.0900 / $2.9500 | Buy Now |
DISTI #
18R2983
|
Newark | Plug & Socket Connector, Header 8 Position 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 3-794632-8 RoHS: Compliant Min Qty: 2574 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
A32542-ND
|
DigiKey | CONN HEADER VERT 8POS 3MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
3898 In Stock |
|
$1.4022 / $2.3300 | Buy Now |
DISTI #
3-794632-8
|
Avnet Americas | Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port - Trays (Alt: 3-794632-8) RoHS: Compliant Min Qty: 234 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Tray | 103 |
|
$1.2280 | Buy Now |
DISTI #
571-3-794632-8
|
Mouser Electronics | Pin & Socket Connectors HDR VERT 8 POS 30 AU DUAL RoHS: Compliant | 1055 |
|
$1.3100 / $2.0200 | Buy Now |
|
Future Electronics | 08P MICRO MNL ASSY,VRT,HDR,LF RoHS: Compliant pbFree: Yes Min Qty: 2574 Package Multiple: 2574 Lead time: 15 Weeks Container: Tray | 5148Tray |
|
$1.2300 | Buy Now |
|
Future Electronics | 08P MICRO MNL ASSY,VRT,HDR,LF RoHS: Compliant pbFree: Yes Min Qty: 2574 Package Multiple: 2574 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.2300 | Buy Now |
DISTI #
AMP3-794632-8
|
Heilind Electronics | 08P MICRO MNL ASSY,VRT,HDR,LF | Americas - 0 in Stock |
|
$1.5351 / $1.5580 | Buy Now |
|
Onlinecomponents.com | 08P MICRO MNL ASSY,VRT,HDR,LF RoHS: Compliant |
3110 Partner Stock |
|
$1.1800 / $1.9500 | Buy Now |
DISTI #
3-794632-8
|
TTI | Pin & Socket Connectors HDR VERT 8 POS 30 AU DUAL RoHS: Compliant pbFree: Pb-Free Min Qty: 234 Package Multiple: 234 Container: Tray |
Americas - 4680 In Stock |
|
$1.0100 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-794632-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-794632-8
TE Connectivity
(3-794632-8) 08P MICRO MNL ASSY,VRT,HDR,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.341 inch | |
Body Depth | 0.341 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 3-794632-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-794632-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5204F-BG2LCPH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 3-794632-8 vs HM5204F-BG2LCPH |
HM5204F-BG2F | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 3-794632-8 vs HM5204F-BG2F |
HM15040 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug | Foxconn | 3-794632-8 vs HM15040 |
10127820-0821GPLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 8 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | Amphenol Communications Solutions | 3-794632-8 vs 10127820-0821GPLF |
HM5204E-G2LCPH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 3-794632-8 vs HM5204E-G2LCPH |
HM5204E-BLCPF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 3-794632-8 vs HM5204E-BLCPF |
5011F18V1.3CLF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol FCi | 3-794632-8 vs 5011F18V1.3CLF |
HM5204F-G2LCPH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 3-794632-8 vs HM5204F-G2LCPH |
HM5204E-ZLCPF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 3-794632-8 vs HM5204E-ZLCPF |
HM5204F-BG1F | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 3-794632-8 vs HM5204F-BG1F |