-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-794635-2) 02P MICRO MNL ASSY,VRT,SMT,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0310
|
Newark | 02P Micro Mnl Assy, vrt, smt, lf |Amp Te Connectivity 3-794635-2 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.4200 | Buy Now |
DISTI #
12P8416
|
Newark | 02P Micro Mnl Assy, vrt, smt, lf |Amp Te Connectivity 3-794635-2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
3-794635-2
|
Avnet Americas | Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port - Tape and Reel (Alt: 3-794635-2) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 02P MICRO MNL ASSY,VRT,SMT,LF RoHS: Compliant | 0 |
|
$1.2800 / $2.6700 | Buy Now |
DISTI #
TE Connectivity 3-794635-2
|
PEI Genesis | Combination Line Connector 2 | 0 |
|
Buy Now | |
DISTI #
3-794635-2
|
Avnet Abacus | Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port - Tape and Reel (Alt: 3-794635-2) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 02P MICRO MNL ASSY,VRT,SMT,LF RoHS: Compliant | 0 |
|
$1.2800 / $2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-794635-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-794635-2
TE Connectivity
(3-794635-2) 02P MICRO MNL ASSY,VRT,SMT,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.364 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 794617-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.7028 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |