There are no models available for this part yet.
Overview of 3-794678-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-794678-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18R3007
|
Newark | 06P Micro Mnl Assy, r/A, thru, lf |Amp Te Connectivity 3-794678-6 RoHS: Not Compliant Min Qty: 3146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now | |
DISTI #
76AC6381
|
Newark | Pin & Socket Connectors 06P Micro Mnl Assy R/A |Amp Te Connectivity 3-794678-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.4900 | Buy Now | |
DISTI #
2266-3-794678-6-ND
|
DigiKey | CONN HEADER R/A 6POS 3MM Min Qty: 35 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
388 In Stock |
|
$1.8500 / $2.3500 | Buy Now | |
DISTI #
3-794678-6-ND
|
DigiKey | CONN HEADER R/A 6POS 3MM Min Qty: 35 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1900 | Buy Now | |
DISTI #
3-794678-6
|
Avnet Americas | Conn Power HDR 6 POS 3mm Solder RA Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 3-794678-6) RoHS: Compliant Min Qty: 3146 Package Multiple: 3146 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$1.8042 | Buy Now | |
DISTI #
571-3-794678-6
|
Mouser Electronics | Pin & Socket Connectors 06P MICRO MNL ASSY R/A,THRU,LF RoHS: Compliant | 2788 |
|
$1.1900 / $2.3900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3146 Package Multiple: 3146 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.0400 | Buy Now | ||
DISTI #
AMP3-794678-6
|
Heilind Electronics | 06P MICRO MNL ASSY,R/A,THRU,LF | Americas - 0 in Stock |
|
$1.1483 / $1.3123 | Buy Now | |
Onlinecomponents.com | 06P MICRO MNL ASSY,R/A,THRU,LF RoHS: Compliant |
388 Partner Stock |
|
$1.1500 / $1.5900 | Buy Now | ||
DISTI #
16455084
|
Verical | Conn Wire to Board HDR 6Power POS 3mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 388 |
|
$1.8600 / $2.2000 | Buy Now |
CAD Models for 3-794678-6 by TE Connectivity
Part Data Attributes for 3-794678-6 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Board Mounting Option
|
BOARD LOCK
|
Body Breadth
|
0.29 inch
|
Body Depth
|
0.469 inch
|
Body Length
|
0.512 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
75 Cycles
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Contact Pitch
|
0.118 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.9972 mm
|
Panel Mount
|
NO
|
Plating Thickness
|
15u inch
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Rated Voltage
|
250 V
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
3 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
30 AWG
|
Withdrawl Force-Min
|
.695 N
|
Alternate Parts for 3-794678-6
This table gives cross-reference parts and alternative options found for 3-794678-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-794678-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1445084-6 | Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-794678-6 vs 2-1445084-6 |
2-1445056-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794678-6 vs 2-1445056-6 |
2-1445089-6 | Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-794678-6 vs 2-1445089-6 |
1586842-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794678-6 vs 1586842-6 |
3-794624-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794678-6 vs 3-794624-6 |
3-794625-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794678-6 vs 3-794625-6 |
2-1445094-6 | Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-794678-6 vs 2-1445094-6 |
2-1445095-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794678-6 vs 2-1445095-6 |
2-1445096-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794678-6 vs 2-1445096-6 |
3-794677-6 | Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-794678-6 vs 3-794677-6 |