Part Details for 3-822516-1 by TE Connectivity
Overview of 3-822516-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-822516-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K3835
|
Newark | Plcc Socket, 44 Position, Smd, No. Of Contacts:44Contacts, Connector Type:Plcc Socket, Pitch Spacing:1.27Mm, Product Range:-, Row Pitch:-, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts, Socket Mounting:Smd Rohs Compliant: Yes |Amp Te Connectivity 3-822516-1 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 218 |
|
RFQ | ||
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | PLCC44, IC SOCKET | 238 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | PLCC44, IC SOCKET | 190 |
|
$1.9425 / $3.1500 | Buy Now |
|
Quest Components | PLCC44, IC SOCKET | 64 |
|
$1.5400 / $2.8000 | Buy Now |
|
Quest Components | PLCC44, IC SOCKET | 10 |
|
$1.1250 / $1.3500 | Buy Now |
DISTI #
3-822516-1
|
Avnet Abacus | Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tape (Alt: 3-822516-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Abacus - 0 |
|
Buy Now |
Part Details for 3-822516-1
3-822516-1 CAD Models
3-822516-1 Part Data Attributes
|
3-822516-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-822516-1
TE Connectivity
PLCC44, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.866 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.866 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 850VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 3-822516-1
This table gives cross-reference parts and alternative options found for 3-822516-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-822516-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
822516-1 | PLCC44, IC SOCKET | TE Connectivity | 3-822516-1 vs 822516-1 |