Part Details for 3-822516-6 by TE Connectivity
Overview of 3-822516-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-822516-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3537
|
Newark | Plcc.lf.smt.84P.56Mm Tape |Amp Te Connectivity 3-822516-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.6200 | Buy Now |
DISTI #
19M5187
|
Newark | Plcc, lf, smt,84P,56Mm Tape |Amp Te Connectivity 3-822516-6 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A97627CT-ND
|
DigiKey | CONN SOCKET PLCC 84POS TIN Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | PLCC84, IC SOCKET | 28 |
|
$2.5800 / $3.8700 | Buy Now |
Part Details for 3-822516-6
3-822516-6 CAD Models
3-822516-6 Part Data Attributes
|
3-822516-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-822516-6
TE Connectivity
PLCC84, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.413 inch | |
Body Depth | 0.181 inch | |
Body Length | 1.413 inch | |
Contact Configuration | 21X21 | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Dielectric Withstanding Voltage | 850VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |