Part Details for 3-822516-7 by TE Connectivity
Overview of 3-822516-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-822516-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 60 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | PLCC32, IC SOCKET | 93 |
|
$0.9000 / $1.5000 | Buy Now |
|
Quest Components | PLCC32, IC SOCKET | 14 |
|
$1.3800 / $1.5000 | Buy Now |
|
Quest Components | PLCC32, IC SOCKET | 77 |
|
$1.7160 / $3.1200 | Buy Now |
|
Quest Components | PLCC32, IC SOCKET | 48 |
|
$1.2000 / $3.2000 | Buy Now |
|
Velocity Electronics | Our Stock | 40 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 628 |
|
RFQ | |
DISTI #
3-822516-7
|
Avnet Abacus | Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD Tape (Alt: 3-822516-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-822516-7
|
Avnet Abacus | Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD Tape (Alt: 3-822516-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 3-822516-7
3-822516-7 CAD Models
3-822516-7 Part Data Attributes
|
3-822516-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-822516-7
TE Connectivity
IC Socket, PLCC32, 32 Contact(s), Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.665 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.665 inch | |
Contact Configuration | 8X8 | |
Contact Finish Mating | MATTE TIN (100) OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Dielectric Withstanding Voltage | 850VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 3-822516-7
This table gives cross-reference parts and alternative options found for 3-822516-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-822516-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-822498-1 | PLCC SOCKET,32 CONTACTS,7X9,SURFACE MOUNT TERMINAL | TE Connectivity | 3-822516-7 vs 3-822498-1 |
B120L32-B | IC Socket, PLCC32, 32 Contact(s), | Foxconn | 3-822516-7 vs B120L32-B |
B120T32-B | IC Socket, PLCC32, 32 Contact(s), LEAD FREE | Foxconn | 3-822516-7 vs B120T32-B |