-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 2 PINHDR 2X39P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0253
|
Newark | Mod 2 Pinhdr 2X39P. Rohs Compliant: Yes |Amp Te Connectivity 3-825440-9 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 | Buy Now |
DISTI #
3-825440-9-ND
|
DigiKey | CONN HEADER VERT 78POS 2.54MM Min Qty: 1500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2671 | Buy Now |
DISTI #
3-825440-9
|
Avnet Americas | Conn Unshrouded Header HDR 78 POS 2.54mm Solder ST Thru-Hole Box - Tape and Reel (Alt: 3-825440-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$5.4569 / $6.1610 | Buy Now |
DISTI #
72048326
|
RS | Connector, AMPMODU, Mod 2 Pinhdr 2X39P. | TE Connectivity 3-825440-9 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7700 / $6.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 125 Container: Box | 0Box |
|
$5.1800 | Buy Now |
DISTI #
AMP3-825440-9
|
Heilind Electronics | MOD 2 PINHDR 2X39P. | Americas - 0 in Stock |
|
$5.9346 | Buy Now |
|
Onlinecomponents.com | MOD 2 PINHDR 2X39P. RoHS: Compliant | 0 |
|
$5.6400 / $15.8400 | Buy Now |
DISTI #
3-825440-9
|
Avnet Americas | Conn Unshrouded Header HDR 78 POS 2.54mm Solder ST Thru-Hole Box - Tape and Reel (Alt: 3-825440-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$5.4569 / $6.1610 | Buy Now |
DISTI #
3-825440-9
|
Avnet Americas | Conn Unshrouded Header HDR 78 POS 2.54mm Solder ST Thru-Hole Box - Tape and Reel (Alt: 3-825440-9) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$5.4569 / $6.1610 | Buy Now |
DISTI #
AMP3-825440-9
|
Interstate Connecting Components | MOD 2 PINHDR 2X39P. | 0 |
|
$5.9346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-825440-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-825440-9
TE Connectivity
MOD 2 PINHDR 2X39P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.242 inch | |
Body Depth | 0.11 inch | |
Body Length | 3.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |