-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
31P MOD II SHROUDED HEADER, RT ANG.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0260
|
Newark | 31P Mod Ii Shrouded Header, Rt Ang. |Amp Te Connectivity 3-826468-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 | Buy Now |
DISTI #
3-826468-1-ND
|
DigiKey | CONN HEADER R/A 31POS 2.54MM Min Qty: 1200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8272 | Buy Now |
DISTI #
3-826468-1
|
Avnet Americas | Connector Headers and PCB Receptacles - Bulk (Alt: 3-826468-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk | 0 |
|
$3.3090 / $3.7360 | Buy Now |
DISTI #
571-3-826468-1
|
Mouser Electronics | Headers & Wire Housings MOD 2 PIN HDR RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
DISTI #
72047830
|
RS | Connector, AMPMODU, 31P Mod Ii Shrouded Header, Rt Ang. | TE Connectivity 3-826468-1 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9000 / $4.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Box | 0Box |
|
$3.5500 | Buy Now |
DISTI #
AMP3-826468-1
|
Heilind Electronics | 31P MOD II SHROUDED HEADER, RT | Americas - 0 in Stock |
|
$3.9243 / $3.9829 | Buy Now |
|
Onlinecomponents.com | 31P MOD II SHROUDED HEADER, RT ANG. RoHS: Compliant | 0 |
|
$3.3100 / $9.0700 | Buy Now |
DISTI #
AMP3-826468-1
|
Interstate Connecting Components | 31P MOD II SHROUDED HEADER, RT | 0 |
|
$3.9243 / $3.9829 | Buy Now |
DISTI #
3-826468-1
|
Avnet Abacus | Connector Headers and PCB Receptacles (Alt: 3-826468-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-826468-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-826468-1
TE Connectivity
31P MOD II SHROUDED HEADER, RT ANG.
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |