-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6388
|
Newark | Headers & Wire Housings 32P Ampmodu Ii Stift Lei |Amp Te Connectivity 3-826631-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$2.6900 / $4.3600 | Buy Now |
DISTI #
2266-3-826631-2-ND
|
DigiKey | CONN HEADER R/A 32POS 2.54MM Min Qty: 30 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
168 In Stock |
|
$2.4400 / $2.5300 | Buy Now |
DISTI #
3-826631-2-ND
|
DigiKey | CONN HEADER R/A 32POS 2.54MM Min Qty: 30 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-826631-2
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-826631-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-3-826631-2
|
Mouser Electronics | Headers & Wire Housings 32P AMPMODU II STIFT LEI RoHS: Compliant | 0 |
|
$2.2000 / $2.3900 | Order Now |
|
Onlinecomponents.com | 32P AMPMODU II STIFT LEI RoHS: Compliant |
168 Partner Stock |
|
$2.3300 / $3.9500 | Buy Now |
DISTI #
19476832
|
Verical | Conn Unshrouded Header HDR 32 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 168 |
|
$2.3300 / $2.3700 | Buy Now |
DISTI #
3-826631-2
|
Avnet Americas | Conn Unshrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-826631-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3-826631-2
|
PEI Genesis | Board Connector 32 Contact(s) | 168 |
|
Buy Now | |
|
Master Electronics | 32P AMPMODU II STIFT LEI RoHS: Compliant |
168 Partner Stock |
|
$2.3300 / $3.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-826631-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-826631-2
TE Connectivity
32P AMPMODU II STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-826631-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-826631-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-827730-2 | 32P MOD 2 STIFT LEI | TE Connectivity | 3-826631-2 vs 3-827730-2 |
3-826949-2 | 32P MOD2 PIN HEADER | TE Connectivity | 3-826631-2 vs 3-826949-2 |
3-826936-2 | 32P AMPMODU II STIFT LEI | TE Connectivity | 3-826631-2 vs 3-826936-2 |
3-826652-2 | 32P AMPMODU II PIN HEADER | TE Connectivity | 3-826631-2 vs 3-826652-2 |