-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64 MODII HDR DRRA UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H5162
|
Newark | 64 Modii Hdr Drra Unshrd .100 Rohs Compliant: No |Amp Te Connectivity 3-86479-6 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6200 / $29.9900 | Buy Now |
DISTI #
3-86479-6-ND
|
DigiKey | CONN HEADER R/A 64POS 2.54MM Min Qty: 50 Lead time: 33 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.8542 | Buy Now |
DISTI #
3-86479-6
|
Avnet Americas | Conn Unshrouded Header HDR 64 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 3-86479-6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$25.4593 / $30.6375 | Buy Now |
DISTI #
571-3-86479-6
|
Mouser Electronics | Headers & Wire Housings 64 MODII HDR DRRA UNSHRD .100 RoHS: Compliant | 0 |
|
$29.8600 | Order Now |
DISTI #
72052995
|
RS | Connector, AMPMODU, 64 Modii Hdr Drra Unshrd .100 | TE Connectivity 3-86479-6 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7400 / $32.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$25.3900 | Buy Now |
DISTI #
AMP3-86479-6
|
Heilind Electronics | 64 MODII HDR DRRA UNSHRD .100 | Americas - 0 in Stock |
|
$20.9360 / $25.0906 | Buy Now |
|
Onlinecomponents.com | 64 MODII HDR DRRA UNSHRD .100 RoHS: Compliant | 0 |
|
$26.4300 / $53.9400 | Buy Now |
DISTI #
3-86479-6
|
Avnet Americas | Conn Unshrouded Header HDR 64 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 3-86479-6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$25.4593 / $30.6375 | Buy Now |
DISTI #
AMP3-86479-6
|
Interstate Connecting Components | 64 MODII HDR DRRA UNSHRD .100 | 0 |
|
$20.9360 / $25.0906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-86479-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-86479-6
TE Connectivity
64 MODII HDR DRRA UNSHRD .100
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.238 inch | |
Body Depth | 0.289 inch | |
Body Length | 3.184 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |