Part Details for 3-87025-8 by TE Connectivity
Overview of 3-87025-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-87025-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B5006
|
Newark | 14 Modi Crmp S-I Hsg Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 3-87025-8 Min Qty: 1950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $1.9800 | Buy Now |
DISTI #
3-87025-8
|
Avnet Americas | Conn Housing RCP 14 POS 3.96mm Crimp ST - Bulk (Alt: 3-87025-8) RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-3-87025-8
|
Mouser Electronics | Headers & Wire Housings 14 MODI CRMP S-I HSG SR .156CL RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
DISTI #
72048703
|
RS | Connector, AMPMODU, 14 Modi Crmp S-I Hsg Sr .156Cl | TE Connectivity 3-87025-8 RoHS: Not Compliant Min Qty: 1950 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.1700 | RFQ |
|
Onlinecomponents.com | 14 MODI CRMP S-I HSG SR .156CL RoHS: Compliant |
1571 In Stock |
|
$1.8000 / $2.6200 | Buy Now |
DISTI #
3-87025-8
|
Avnet Americas | Conn Housing RCP 14 POS 3.96mm Crimp ST - Bulk (Alt: 3-87025-8) RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-87025-8
|
Avnet Americas | Conn Housing RCP 14 POS 3.96mm Crimp ST - Bulk (Alt: 3-87025-8) RoHS: Compliant Min Qty: 1950 Package Multiple: 1950 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 14 MODI CRMP S-I HSG SR .156CL RoHS: Compliant |
1571 In Stock |
|
$1.8000 / $2.6200 | Buy Now |
Part Details for 3-87025-8
3-87025-8 CAD Models
3-87025-8 Part Data Attributes
|
3-87025-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-87025-8
TE Connectivity
14 MODI CRMP S-I HSG SR .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.25 inch | |
Body Depth | 0.79 inch | |
Body Length | 2.184 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | 1-85875-5 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3-87025-8
This table gives cross-reference parts and alternative options found for 3-87025-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-87025-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-644576-4 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-87025-8 vs 4-644576-4 |
4-641201-4 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 3-87025-8 vs 4-641201-4 |
4-640621-4 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle | TE Connectivity | 3-87025-8 vs 4-640621-4 |
4-643498-4 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-87025-8 vs 4-643498-4 |
4-641199-4 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-87025-8 vs 4-641199-4 |
4-647477-4 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-87025-8 vs 4-647477-4 |
4-640470-4 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 3-87025-8 vs 4-640470-4 |
4-644578-4 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-87025-8 vs 4-644578-4 |
4-644577-4 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-87025-8 vs 4-644577-4 |
4-644579-4 | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-87025-8 vs 4-644579-4 |