3-87499-8
TE Connectivity
Description: 20 MODIV HSG COMP SR .100CL

Overview of 3-87499-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Telecommunications Entertainment and Gaming Automotive

Price & Stock for 3-87499-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 33B8143
Newark 20 Modiv Hsg Comp Sr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 3-87499-8 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.6300
  • 1,000 $1.4700
  • 2,500 $1.4200
$1.4200 / $1.6300 Buy Now
DISTI # A26978-ND
DigiKey CONN RCPT HSG 20POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk 827
In Stock
  • 1 $2.6800
  • 10 $2.2210
  • 25 $2.0612
  • 50 $1.9476
  • 100 $1.8406
  • 250 $1.7083
  • 500 $1.6148
  • 1,000 $1.5266
  • 2,500 $1.4178
$1.4178 / $2.6800 Buy Now
DISTI # 3-87499-8
Avnet Americas Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 3-87499-8) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk 0
  • 500 $1.2743
$1.2743 Buy Now
DISTI # 571-3-87499-8
Mouser Electronics Headers & Wire Housings 20 POS HSG SR MRKD .1CL RoHS: Compliant 92
  • 1 $1.6700
  • 10 $1.4600
  • 100 $1.3400
  • 250 $1.3300
  • 5,000 $1.2900
$1.2900 / $1.6700 Buy Now
DISTI # 72053195
RS Connector, AMPMODU, 20 Modiv Hsg Comp Sr .100Cl | TE Connectivity 3-87499-8 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $1.9100
  • 1,000 $1.8300
$1.8300 / $1.9100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks Container: Box 0
Box
  • 500 $1.2600
$1.2600 Buy Now
DISTI # AMP3-87499-8
Heilind Electronics 20 MODIV HSG COMP SR .100CL Americas - 0 in Stock
  • 500 $1.6122
  • 950 $1.5881
  • 4,710 $1.2251
$1.2251 / $1.6122 Buy Now
Onlinecomponents.com 20 MODIV HSG COMP SR .100CL RoHS: Compliant 0
  • 125 $2.1300
  • 250 $1.6000
  • 375 $1.4900
  • 500 $1.4600
$1.4600 / $2.1300 Buy Now
DISTI # 3-87499-8
TTI Headers & Wire Housings 20 POS HSG SR MRKD .1CL Min Qty: 500 Package Multiple: 1 Container: Each Americas - 0
  • 500 $1.3100
  • 1,000 $1.2700
  • 2,000 $1.2300
  • 5,000 $1.0700
  • 10,000 $0.9100
  • 25,000 $0.8400
  • 50,000 $0.6500
$0.6500 / $1.3100 Buy Now
DISTI # AMP3-87499-8
Interstate Connecting Components 20 MODIV HSG COMP SR .100CL 0
  • 500 $1.6122
  • 950 $1.5881
  • 4,710 $1.2251
$1.2251 / $1.6122 Buy Now
DISTI # 3-87499-8
Avnet Abacus Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount (Alt: 3-87499-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 20 MODIV HSG COMP SR .100CL RoHS: Compliant 0
  • 125 $2.1300
  • 250 $1.6000
  • 375 $1.4900
  • 500 $1.4600
$1.4600 / $2.1300 Buy Now

CAD Models for 3-87499-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-87499-8 by TE Connectivity

3-87499-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
9 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.14 inch
Body Depth
0.14 inch
Body Length
2.01 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
20
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
32 AWG
Want to compare parts?
  1. 3-87499-8
    TE Connectivity
    20 MODIV HSG COMP SR .100CL
    VS

Alternate Parts for 3-87499-8

This table gives cross-reference parts and alternative options found for 3-87499-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-87499-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-87499-7 Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle TE Connectivity 3-87499-8 vs 3-87499-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-87499-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-87499-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-87499-8 would you like to use for your alert(s)?
  • Please alert me when 3-87499-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-87499-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-87499-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-87499-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-87499-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-87499-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: