-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38 MODIV HSG COMP DR .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H5228
|
Newark | 38 Modiv Hsg Comp Dr .100 Pol Rohs Compliant: Yes |Amp Te Connectivity 3-87631-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $2.7300 | Buy Now |
DISTI #
3-87631-3-ND
|
DigiKey | CONN RCPT HSG 38POS 2.54MM Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8321 | Buy Now |
DISTI #
3-87631-3
|
Avnet Americas | Conn Housing RCP 38 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 3-87631-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4315 / $2.7453 | Buy Now |
DISTI #
571-3-87631-3
|
Mouser Electronics | Headers & Wire Housings 38 MODIV HSG COMP DR .100 POL RoHS: Compliant | 0 |
|
$2.7400 / $2.8300 | Order Now |
DISTI #
72047179
|
RS | Connector, AMPMODU, 38 Modiv Hsg Comp Dr .100 Pol | TE Connectivity 3-87631-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $2.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$2.3100 | Buy Now |
DISTI #
AMP3-87631-3
|
Heilind Electronics | 38 MODIV HSG COMP DR .100 POL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 38 MODIV HSG COMP DR .100 POL RoHS: Compliant | 0 |
|
$2.4300 / $5.1000 | Buy Now |
|
Quest Components | 811 |
|
$4.4760 / $8.9520 | Buy Now | |
DISTI #
3-87631-3
|
Avnet Americas | Conn Housing RCP 38 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 3-87631-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4315 / $2.7453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-87631-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-87631-3
TE Connectivity
38 MODIV HSG COMP DR .100 POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 87107-5; 102348-2; 102316-5; 102920-2; 103455-4 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |