-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42 MODIV HSG COMP DR .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H5229
|
Newark | 42 Modiv Hsg Comp Dr .100 Pol Rohs Compliant: Yes |Amp Te Connectivity 3-87631-7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 | Buy Now |
DISTI #
3-87631-7-ND
|
DigiKey | CONN RCPT HSG 42POS 2.54MM Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2563 | Buy Now |
DISTI #
3937-3-87631-7-ND
|
DigiKey | CONN RCPT HSG 42POS 2.54MM Min Qty: 500 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-87631-7
|
Avnet Americas | Conn Housing RCP 42 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 3-87631-7) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7046 | Buy Now |
DISTI #
571-3-87631-7
|
Mouser Electronics | Headers & Wire Housings 42 MODIV HSG COMP DR .100 POL RoHS: Compliant | 0 |
|
$5.7700 / $5.9700 | Order Now |
DISTI #
72053102
|
RS | Connector, AMPMODU, 42 Modiv Hsg Comp Dr .100 Pol | TE Connectivity 3-87631-7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7600 / $7.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$4.6200 | Buy Now |
DISTI #
AMP3-87631-7
|
Heilind Electronics | 42 MODIV HSG COMP DR .100 POL | Americas - 0 in Stock |
|
$4.5140 / $5.8515 | Buy Now |
|
Onlinecomponents.com | 42 MODIV HSG COMP DR .100 POL RoHS: Compliant | 0 |
|
$4.8700 / $10.1900 | Buy Now |
DISTI #
AMP3-87631-7
|
Interstate Connecting Components | 42 MODIV HSG COMP DR .100 POL | 0 |
|
$4.5140 / $5.8515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-87631-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-87631-7
TE Connectivity
42 MODIV HSG COMP DR .100 POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 87107-5; 102348-2; 102316-5; 102920-2; 103455-4 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |