3-88189-0
TE Connectivity
Description: 010 HOUSING FFC PIN DR 100CL

Overview of 3-88189-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 3-88189-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 13H0352
Newark 010 Housing Ffc Pin Dr 100Cl Rohs Compliant: Yes |Amp Te Connectivity 3-88189-0 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.2500
$5.2500 Buy Now
DISTI # A113606-ND
DigiKey CONN FFC PIN HSG 10POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk 1138
In Stock
  • 1 $9.7800
  • 10 $8.8430
  • 25 $8.6084
  • 50 $8.2810
  • 100 $7.6729
  • 250 $7.6261
  • 500 $7.3454
  • 1,000 $6.5500
$6.5500 / $9.7800 Buy Now
DISTI # 3-88189-0
Avnet Americas Conn Housing PL 10 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 3-88189-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 5 Days Container: Bulk 0
  • 2,000 $6.0596
$6.0596 Buy Now
DISTI # 571-3-88189-0
Mouser Electronics FFC & FPC Connectors 010 HOUSING FFC PIN RoHS: Compliant 1873
  • 1 $7.8200
  • 10 $7.3300
  • 25 $7.0700
  • 100 $6.7800
  • 250 $6.7300
  • 500 $6.0400
  • 1,000 $5.8500
$5.8500 / $7.8200 Buy Now
DISTI # 73775741
RS 010 HOUSING FFC PIN DR 100CL, FFC Connectors | TE Connectivity 3-88189-0 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 2,000 $6.9100
  • 10,000 $6.3600
  • 20,000 $5.5300
  • 40,000 $4.8400
$4.8400 / $6.9100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box 0
Box
  • 2,000 $4.5500
$4.5500 Buy Now
DISTI # AMP3-88189-0
Heilind Electronics 010 HOUSING FFC PIN DR 100CL Americas - 0 in Stock
  • 2,000 $5.6768
$5.6768 Buy Now
Onlinecomponents.com 010 HOUSING FFC PIN DR 100CL RoHS: Compliant 0
  • 500 $13.9000
  • 1,000 $7.3300
  • 1,500 $5.0400
  • 2,000 $4.9400
$4.9400 / $13.9000 Buy Now
DISTI # AMP3-88189-0
Interstate Connecting Components 010 HOUSING FFC PIN DR 100CL 0
  • 2,000 $5.6768
$5.6768 Buy Now
DISTI # 3-88189-0
Avnet Abacus (Alt: 3-88189-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 010 HOUSING FFC PIN DR 100CL RoHS: Compliant 0
  • 500 $13.9000
  • 1,000 $7.3300
  • 1,500 $5.0400
  • 2,000 $4.9400
$4.9400 / $13.9000 Buy Now

CAD Models for 3-88189-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-88189-0 by TE Connectivity

3-88189-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
20 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 88117-3; 88117-4; 88117-5; 88117-2; 88048-4, POLARIZED
Body Breadth
0.4 inch
Body Depth
0.93 inch
Body Length
0.78 inch
Body/Shell Style
PLUG
Cable Types
FFC
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
720VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.17 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
IDC
Total Number of Contacts
10
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
24 AWG
Withdrawl Force-Min
.417 N
Want to compare parts?
  1. 3-88189-0
    TE Connectivity
    010 HOUSING FFC PIN DR 100CL
    VS

Related Parts for 3-88189-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-88189-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-88189-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-88189-0 would you like to use for your alert(s)?
  • Please alert me when 3-88189-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-88189-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-88189-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-88189-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-88189-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-88189-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: