-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
006 HOUSING FFC PIN DR 100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75168-819-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 03 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H5268
|
Newark | 006 Housing Ffc Pin Dr 100Cl Rohs Compliant: Yes |Amp Te Connectivity 3-88190-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 | Buy Now |
DISTI #
3-88190-2-ND
|
DigiKey | CONN FFC PIN HSG 6POS 2.54MM Min Qty: 2000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8264 | Buy Now |
DISTI #
3-88190-2
|
Avnet Americas | Conn Housing PL 6 POS 2.54mm ST Cable Mount - Bulk (Alt: 3-88190-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$5.7934 | Buy Now |
DISTI #
571-3-88190-2
|
Mouser Electronics | FFC & FPC Connectors 006 HOUSING FFC PIN DR 100CL RoHS: Compliant | 0 |
|
$6.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$5.6800 | Buy Now |
DISTI #
AMP3-88190-2
|
Heilind Electronics | 006 HOUSING FFC PIN DR 100CL | Americas - 0 in Stock |
|
$7.0996 | Buy Now |
|
Onlinecomponents.com | 006 HOUSING FFC PIN DR 100CL RoHS: Compliant | 0 |
|
$6.1800 / $17.3800 | Buy Now |
DISTI #
AMP3-88190-2
|
Interstate Connecting Components | 006 HOUSING FFC PIN DR 100CL | 0 |
|
$7.0996 | Buy Now |
DISTI #
3-88190-2
|
Avnet Abacus | (Alt: 3-88190-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 006 HOUSING FFC PIN DR 100CL RoHS: Compliant | 0 |
|
$6.1800 / $17.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-88190-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-88190-2
TE Connectivity
006 HOUSING FFC PIN DR 100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 88117-3; 88117-4; 88117-5; 88117-2; 88048-4, POLARIZED, SHROUDED | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.4 inch | |
Body Depth | 0.93 inch | |
Body Length | 1.06 inch | |
Body/Shell Style | PLUG | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 720VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.100 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |