Part Details for 3-928336-4 by TE Connectivity
Overview of 3-928336-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-928336-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3551
|
Newark | Modu-Mt Connector Housing Female 17 Positions |Amp Te Connectivity 3-928336-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6050 |
|
$1.1600 / $1.8200 | Buy Now |
DISTI #
2266-3-928336-4-ND
|
DigiKey | MODU-MT CONNECTOR HOUSING FEMALE Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6050 In Stock |
|
$0.9300 / $1.0600 | Buy Now |
|
Onlinecomponents.com | 2X17P MODU-MT SOCKET HOUSING RoHS: Compliant |
6050 Partner Stock |
|
$0.9160 / $1.3400 | Buy Now |
DISTI #
39283364-TEC
|
TME | 3-928336-4 Min Qty: 37 | 6050 |
|
$0.9208 / $1.1569 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7865 |
|
RFQ | |
DISTI #
C1S757106814041
|
Chip1Stop | Conn Housing RCP 34 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant | 6050 |
|
$0.9200 / $1.1200 | Buy Now |
|
Master Electronics | 2X17P MODU-MT SOCKET HOUSING RoHS: Compliant |
6050 Partner Stock |
|
$0.9160 / $1.3400 | Buy Now |
Part Details for 3-928336-4
3-928336-4 CAD Models
3-928336-4 Part Data Attributes
|
3-928336-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-928336-4
TE Connectivity
Board Connector, 34 Contact(s), 2 Row(s), IDC Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 34 |