-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MESSERLEISTE 18P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0355
|
Newark | Headers&wire Housings Messerleiste 18P |Amp Te Connectivity 3-966140-1 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 / $12.6200 | Buy Now |
DISTI #
17-3-966140-1-ND
|
DigiKey | MESSERLEISTE 18P Min Qty: 4480 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3614 | Buy Now |
DISTI #
3-966140-1
|
Avnet Americas | Conn Timer Connecter PL 18 POS RA Tray - Bulk (Alt: 3-966140-1) RoHS: Compliant Min Qty: 4480 Package Multiple: 140 Container: Bulk | 0 |
|
$5.2659 / $5.9454 | Buy Now |
|
Future Electronics | Timer - Headers. MESSERLEISTE 18P RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 6 Weeks Container: Box | 0Box |
|
$5.2600 / $5.3200 | Buy Now |
|
Future Electronics | Timer - Headers. MESSERLEISTE 18P RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 28 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.6700 / $4.0300 | Buy Now |
DISTI #
AMP3-966140-1
|
Heilind Electronics | MESSERLEISTE 18P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MESSERLEISTE 18P RoHS: Compliant | 0 |
|
$5.3800 / $15.8000 | Buy Now |
DISTI #
AMP3-966140-1
|
Interstate Connecting Components | MESSERLEISTE 18P | 0 |
|
Buy Now | |
DISTI #
3-966140-1
|
Avnet Abacus | Conn Timer Connecter PL 18 POS RA Tray (Alt: 3-966140-1) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-966140-1
|
Avnet Abacus | Conn Timer Connecter PL 18 POS RA Tray (Alt: 3-966140-1) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-966140-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-966140-1
TE Connectivity
MESSERLEISTE 18P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.791 inch | |
Body Length | 1.811 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94-HB |