-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS STIFT-GEH 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8545
|
Newark | Automotive Housing, Plug, 4Pos, Product Range:Mqs Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Amp 929453 Automotive Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body, Ip Rating:-Rohs Compliant: Yes |Amp Te Connectivity 3-968696-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9330 | Buy Now |
DISTI #
571-3-968696-2
|
Mouser Electronics | Automotive Connectors MQS STIFT-GEH 4P RoHS: Compliant | 6769 |
|
$0.6960 / $1.3400 | Buy Now |
DISTI #
AMP3-968696-2
|
Heilind Electronics | MQS STIFT-GEH 4P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MQS STIFT-GEH 4P RoHS: Compliant | 0 |
|
$0.3410 / $0.5690 | Buy Now |
DISTI #
3-968696-2
|
TTI | Automotive Connectors MQS STIFT-GEH 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
AMP3-968696-2
|
Interstate Connecting Components | MQS STIFT-GEH 4P | 0 |
|
Buy Now | |
|
LCSC | 2.54mm 1x4P 4 1 P2.54mm Housings (Wire To Board / Wire To Wire ) ROHS | 77 |
|
$0.4820 / $0.8520 | Buy Now |
|
Master Electronics | MQS STIFT-GEH 4P RoHS: Compliant | 0 |
|
$0.3410 / $0.5690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-968696-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-968696-2
TE Connectivity
MQS STIFT-GEH 4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.252 inch | |
Body Depth | 1.043 inch | |
Body Length | 0.582 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 4 |