-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3POS,MQS PIN 0.63X0.63,PIN HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-3-968700-1-ND
|
DigiKey | CONN PLUG HSG 3POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.4200 | Buy Now |
DISTI #
3-968700-1-ND
|
DigiKey | CONN PLUG HSG 3POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1817 | Buy Now |
DISTI #
3-968700-1
|
Avnet Americas | Conn Housing PL 3 POS 2.54mm Crimp ST - Bulk (Alt: 3-968700-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1704 / $0.1866 | Buy Now |
DISTI #
571-3-968700-1
|
Mouser Electronics | Automotive Connectors MQS ST-WANN-GEH 3P RoHS: Compliant | 0 |
|
$0.1770 / $0.1970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.1630 | Buy Now |
DISTI #
AMP3-968700-1
|
Heilind Electronics | MQS ST-WANN-GEH 3P | Americas - 0 in Stock |
|
$0.1929 / $0.2049 | Buy Now |
|
Onlinecomponents.com | 3POS,MQS PIN 0.63X0.63,PIN HSG RoHS: Compliant |
9 Partner Stock |
|
$0.1979 / $0.3619 | Buy Now |
DISTI #
AMP3-968700-1
|
Interstate Connecting Components | MQS ST-WANN-GEH 3P | 0 |
|
$0.1929 / $0.2049 | Buy Now |
DISTI #
C1S114401599981
|
Chip1Stop | Conn Housing PL 3 POS 2.54mm Crimp ST RoHS: Compliant | 9 |
|
$0.3990 | Buy Now |
|
Master Electronics | 3POS,MQS PIN 0.63X0.63,PIN HSG RoHS: Compliant |
9 Partner Stock |
|
$0.1979 / $0.3619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-968700-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-968700-1
TE Connectivity
3POS,MQS PIN 0.63X0.63,PIN HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.268 inch | |
Body Depth | 1.047 inch | |
Body Length | 0.48 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |