-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC1958
|
Newark | 6Pos Mqs Rec Cod C |Te Connectivity 3-969508-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8110 | Buy Now |
DISTI #
93X6823
|
Newark | 6Pos Mqs Rec Cod C |Te Connectivity 3-969508-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6860 | Buy Now |
DISTI #
17-3-969508-2-ND
|
DigiKey | MQS BU-GEH 6P Min Qty: 5000 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4974 | Buy Now |
DISTI #
3-969508-2
|
Avnet Americas | 6POS MQS REC COD C - Bulk (Alt: 3-969508-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 5 Days Container: Bulk | 5000 Factory Stock |
|
$0.4596 / $0.5034 | Buy Now |
DISTI #
571-3-969508-2
|
Mouser Electronics | Automotive Connectors 6POS MQS REC COD C RoHS: Compliant | 4391 |
|
$0.5630 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.4400 | Buy Now |
DISTI #
AMP3-969508-2
|
Heilind Electronics | 6POS MQS REC COD C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6POS MQS REC COD C | 0 |
|
$0.4528 / $0.9484 | Buy Now |
DISTI #
3-969508-2
|
Avnet Americas | 6POS MQS REC COD C - Bulk (Alt: 3-969508-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 5 Days Container: Bulk | 5000 Factory Stock |
|
$0.4596 / $0.5034 | Buy Now |
DISTI #
AMP3-969508-2
|
Interstate Connecting Components | 6POS MQS REC COD C | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-969508-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-969508-2
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.63 inch | |
Body Depth | 0.417 inch | |
Body Length | 0.697 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 2.54 mm |