There are no models available for this part yet.
Overview of 3.13.001.210/0000 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3.13.001.210/0000 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ2735
|
Newark | Rs 76 C Full-Travel Key Switch/Rafi |Rafi 3.13.001.210/0000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$18.9600 / $19.3600 | Buy Now | |
DISTI #
611-3.13001.2100000
|
Mouser Electronics | Pushbutton Switches RS 76 C Full-travel key switch RoHS: Not Compliant | 35 |
|
$15.4100 / $20.1800 | Buy Now | |
DISTI #
72052686
|
RS | Tactile Switch, RS 76 C, Full Travel Key Switch, Solder | RAFI 3.13.001.210/0000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6600 / $20.3400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$15.1200 | Buy Now | ||
DISTI #
62452221
|
Verical | Full-Travel Tactile Switch, not illuminable RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1240 | Americas - 32 |
|
$19.3570 / $24.5440 | Buy Now | |
DISTI #
62812812
|
Verical | Full-Travel Tactile Switch, not illuminable RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 11 |
|
$15.0300 | Buy Now | |
DISTI #
3.13.001.21000-0
|
TME | 3.13.001.210/0000 Min Qty: 2 | 11 |
|
$21.7030 / $21.7031 | Buy Now |