Part Details for 3.13.002.922/0000 by RAFI GmbH & Co Kg
Overview of 3.13.002.922/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 3.13.002.922/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-313.002.922/0000
|
Mouser Electronics | Tactile Switches RS 76 MX Full-travel key switch RoHS: Compliant | 0 |
|
$6.9900 / $12.1500 | Order Now |
DISTI #
72052694
|
RS | Tactile Switch, RS 76 MX, Full Travel Key Switch, LED Illuminative,1 NO, MOM, Solder | RAFI 3.13.002.922/0000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0200 / $8.2600 | RFQ |