Part Details for 3.13.026.536/0000 by RAFI GmbH & Co Kg
Overview of 3.13.026.536/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.13.026.536/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-313.026.536/0000
|
Mouser Electronics | Keylock Switches MICROMEC Keylock switch IP54 4x90 RoHS: Compliant | 0 |
|
$84.1700 / $87.6400 | Order Now |
DISTI #
72052739
|
RS | Keylock Switch, MICROMEC,4x90,Latching, Key Remove 0+1+2+3,100mA,2-35V, Solder, Gra | RAFI 3.13.026.536/0000 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$87.9400 / $94.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$73.1900 | Buy Now |
DISTI #
62451941
|
Verical | Switch Key Lock N.O./N.C. SP3T 90° Flat Key 0.1A 35VAC 35VDC PC Pins 10000Cycles Panel Mount/Through Hole Min Qty: 2 Package Multiple: 2 Date Code: 2022 | Americas - 2 |
|
$92.7680 / $104.4420 | Buy Now |