Part Details for 3.14.100.006/0000 by RAFI GmbH & Co Kg
Overview of 3.14.100.006/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.14.100.006/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7047
|
Newark | Switch, Key, Non-Illuminated, Silver, Product Range:Rf15 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Square Button, Actuating Force:296Gf, Contact Rating:250Ma At 50Vdc, Switch Dimensions Rohs Compliant: Yes |Rafi 3.14.100.006/0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 439 |
|
$2.1700 / $3.3500 | Buy Now |
DISTI #
39AJ2744
|
Newark | Rf 15 Tactile Switch Ag Wt/Rafi |Rafi 3.14.100.006/0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.9900 | Buy Now |
DISTI #
611-3141000060000
|
Mouser Electronics | Tactile Switches C&K RF 15 SHORT TRVL KEY SWITCH RoHS: Compliant | 99 |
|
$1.7500 / $2.9900 | Buy Now |
DISTI #
70128331
|
RS | Tactile Switch, RF 15, 1NO, Non-Illum., Clear Cap, Silver, 0.25mA, 35V, Solder | RAFI 3.14.100.006/0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 111 |
|
$2.2500 / $3.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 | 0 |
|
$1.8000 | Buy Now |
DISTI #
78967160
|
Verical | Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 2VA 2.9N Thru-Hole Min Qty: 5 Package Multiple: 1 Date Code: 2410 | Americas - 1395 |
|
$1.5676 / $2.4290 | Buy Now |
DISTI #
78809545
|
Verical | Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 2VA 2.9N Thru-Hole Min Qty: 32 Package Multiple: 32 Date Code: 2327 | Americas - 480 |
|
$2.6054 / $3.5099 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
13G4102
|
Bürklin Elektronik | Short-stroke pushbutton, 1 Form A (N/O), 250 mA/35 V AC/DC, unlit , actuator (white, L 0.7 mm), 2.9 N, THT Min Qty: 1 |
1285 in Stock 32 Available Soon |
|
$1.1746 / $1.7026 | Buy Now |
DISTI #
9930060
|
element14 Asia-Pacific | SWITCH, KEY, NON-ILLUMINATED, SILVER RoHS: Compliant Min Qty: 1 Container: Each | 440 |
|
$1.8875 / $3.4789 | Buy Now |
Part Details for 3.14.100.006/0000
3.14.100.006/0000 CAD Models
3.14.100.006/0000 Part Data Attributes:
|
3.14.100.006/0000
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
3.14.100.006/0000
RAFI GmbH & Co Kg
Keypad Switch, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 |