There are no models available for this part yet.
Overview of 3.220.401.071.M050 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059FTYPEMM-050 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-050 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 50 ft | |
CS-DSDMDB37MM-050 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-050 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 50ft | |
CS-DSDMDB15MM-050 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-050 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 50ft |
Price & Stock for 3.220.401.071.M050 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73411258
|
RS | H57.M050, Timer, Screw Terminals, w/o Reset, 20-30VAC/50Hz, 7 Digit | Kuebler 3.220.401.071.M050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5900 | RFQ |