Part Details for 3.240.201.071.M064 by Fritz Kuebler Gmbh
Overview of 3.240.201.071.M064 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825M06401YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,SMT,2x3Pin,Gold Flash,LCP,4.0mm*2.0mm_6.5mm,With CAP | |
G825M06411YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm_4.5mm,Color-Black,T&R With CAP |
Price & Stock for 3.240.201.071.M064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73411385
|
RS | H37.M064, Timer, Screw Terminals, w/o Reset, 20-30VAC/50Hz, 7 Digit | Kuebler 3.240.201.071.M064 RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$45.4300 | RFQ |