Part Details for 3.6OEFMA100 by Eaton Bussmann
Overview of 3.6OEFMA100 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.6OEFMA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N4142
|
Newark | 3.6Kv 100Amp 2.5" A Oil Fuse |Eaton Bussmann 3.6OEFMA100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$603.7700 / $735.3600 | Buy Now |
DISTI #
3.6OEFMA100-ND
|
DigiKey | FUSE CARTRIDGE 100A 3.6KVAC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$703.6200 | Buy Now |
DISTI #
71389883
|
RS | 3.6KV 100AMP 2.5 OIL FUSE | Bussmann by Eaton 3.6OEFMA100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$623.3200 / $692.5800 | RFQ |