Part Details for 3.6WKFHO400 by Eaton Bussmann
Overview of 3.6WKFHO400 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3.6WKFHO400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9732
|
Newark | 3.6Kv 400Amp 3" O Motorstart Fuse Wkf |Eaton Bussmann 3.6WKFHO400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,798.4900 / $3,221.9500 | Buy Now |
DISTI #
3.6WKFHO400-ND
|
DigiKey | FUSE CARTRIDGE 400A 3.6KVAC BOLT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,015.2400 | Buy Now |
DISTI #
000000000002488969
|
Sager | Specialty Fuses 3.6KV 400A M/S 1212 Min Qty: 1 | 0 |
|
$2,301.3900 | Buy Now |