Part Details for 30 PSI-D-4V-PRIME by Amphenol Corporation
Overview of 30 PSI-D-4V-PRIME by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30 PSI-D-4V-PRIME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30 PSI-D-4V-PRIME
|
Avnet Americas | Pressure Sensor 4V ±30psi Differential 4-Pin SIP - Rail/Tube (Alt: 30 PSI-D-4V-PRIME) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tube | 0 |
|
$119.0605 / $162.1090 | Buy Now |
DISTI #
683-30PSI-D-4V-PRIME
|
Mouser Electronics | Board Mount Pressure Sensors Differential Amplified A Package RoHS: Compliant | 0 |
|
$176.7000 | Order Now |
DISTI #
30 PSI-D-4V-PRIME
|
Avnet Americas | Pressure Sensor 4V ±30psi Differential 4-Pin SIP - Rail/Tube (Alt: 30 PSI-D-4V-PRIME) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tube | 0 |
|
$119.0605 / $162.1090 | Buy Now |