Part Details for 30:1 MICRO METAL GEARMOTOR HPCB by Pololu Corporation
Overview of 30:1 MICRO METAL GEARMOTOR HPCB by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30:1 MICRO METAL GEARMOTOR HPCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-3062
|
TME | Motor: DC, with gearbox, HPCB, 6VDC, 1.5A, Shaft: D spring, 30: 1 Min Qty: 1 | 0 |
|
$21.8600 / $24.7800 | RFQ |