Part Details for 30-00006 by Tensility International Corp
Overview of 30-00006 by Tensility International Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30-00006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1241-5-ND
|
DigiKey | CABLE 3COND 24AWG BLACK 5M Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
20 In Stock |
|
$7.8300 / $12.3000 | Buy Now |
DISTI #
T1241-1-ND
|
DigiKey | CABLE 3COND 24AWG BLACK 1M Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
11 In Stock |
|
$1.6930 / $2.6600 | Buy Now |
DISTI #
T1241-152-ND
|
DigiKey | CABLE 3COND 24AWG BLACK 152M Min Qty: 1 Lead time: 32 Weeks Container: Spool |
2 In Stock |
|
$185.9700 / $230.8600 | Buy Now |
DISTI #
T1241-30-ND
|
DigiKey | CABLE 3COND 24AWG BLACK 30M Min Qty: 1 Lead time: 32 Weeks Container: Spool |
2 In Stock |
|
$45.7670 / $71.9200 | Buy Now |
DISTI #
T1241-31-ND
|
DigiKey | CABLE 3COND 24AWG BLACK 31M Lead time: 16 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
T1241-305-ND
|
DigiKey | CABLE 3COND 24AWG BLACK 1000' Min Qty: 1 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$335.0660 / $420.5200 | Buy Now |
DISTI #
V99:2348_17745348
|
Arrow Electronics | Multi-Conductor Cable Polyvinyl Chloride 3Conductors 24AWG 3.6mm 300V Black Polyvinyl Chloride RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1852 | Americas - 1565 |
|
$0.2329 / $0.3153 | Buy Now |
|
Onlinecomponents.com | Wire - 3C BC - 24 AWG - 300V - 80C - 3.4 mm - PVC | 0 |
|
$0.9560 / $1.4380 | Buy Now |
DISTI #
43242239
|
Verical | Multi-Conductor Cable Polyvinyl Chloride 3Conductors 24AWG 3.6mm 300V Black Polyvinyl Chloride RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1852 | Americas - 1565 |
|
$0.2329 | Buy Now |
Part Details for 30-00006
30-00006 CAD Models
30-00006 Part Data Attributes:
|
30-00006
Tensility International Corp
Buy Now
|
Compare Parts:
30-00006
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |